Part Details for SPRA5621S28 by Microprecision Electronics SA
Overview of SPRA5621S28 by Microprecision Electronics SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPRA5621S28
SPRA5621S28 CAD Models
SPRA5621S28 Part Data Attributes:
|
SPRA5621S28
Microprecision Electronics SA
Buy Now
Datasheet
|
Compare Parts:
SPRA5621S28
Microprecision Electronics SA
Fixed Resistor, 0.5W, 5600ohm, 350V, 10% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPRECISION ELECTRONICS SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rugged | |
Lead Diameter | 0.711 mm | |
Lead Length | 14.287 mm | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 12.954 mm | |
Package Length | 11.906 mm | |
Package Style | 3 Terminals | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | POTENTIOMETER | |
Tolerance | 10% | |
Working Voltage | 350 V |