Part Details for SPR5CVTPA1501F by KOA Speer Electronics Inc
Overview of SPR5CVTPA1501F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPR5CVTPA1501F
SPR5CVTPA1501F CAD Models
SPR5CVTPA1501F Part Data Attributes
|
SPR5CVTPA1501F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPR5CVTPA1501F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 5W, 1500ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e2 | |
Manufacturer Series | SPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for SPR5CVTPA1501F
This table gives cross-reference parts and alternative options found for SPR5CVTPA1501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR5CVTPA1501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPR5CUR1501F | Fixed Resistor, Metal Film, 5W, 1500ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CVTPA1501F vs SPR5CUR1501F |
SPR5CVTEA1501F | Fixed Resistor, Metal Film, 5W, 1500ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CVTPA1501F vs SPR5CVTEA1501F |
SPR5CVTA1501F | Fixed Resistor, Metal Film, 5W, 1500ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CVTPA1501F vs SPR5CVTA1501F |
SPR5CT26A1501F | Fixed Resistor, Metal Film, 5W, 1500ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CVTPA1501F vs SPR5CT26A1501F |
SPR5CGTR1501F | Fixed Resistor, Metal Film, 5W, 1500ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CVTPA1501F vs SPR5CGTR1501F |
SPR5CVTER1501F | Fixed Resistor, Metal Film, 5W, 1500ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CVTPA1501F vs SPR5CVTER1501F |
SPR5CMR1501F | Fixed Resistor, Metal Film, 5W, 1500ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CVTPA1501F vs SPR5CMR1501F |
SPR5CVTPR1501F | Fixed Resistor, Metal Film, 5W, 1500ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CVTPA1501F vs SPR5CVTPR1501F |
SPR5CUA1501F | Fixed Resistor, Metal Film, 5W, 1500ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CVTPA1501F vs SPR5CUA1501F |
SPR5CT52R1501F | Fixed Resistor, Metal Film, 5W, 1500ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CVTPA1501F vs SPR5CT52R1501F |