Datasheets
SPR5CUR1301F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for SPR5CUR1301F by KOA Speer Electronics Inc

Overview of SPR5CUR1301F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SPR5CUR1301F

SPR5CUR1301F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPR5CUR1301F Part Data Attributes

SPR5CUR1301F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
SPR5CUR1301F KOA Speer Electronics Inc Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
JESD-609 Code e2
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK; TR
Rated Power Dissipation (P) 5 W
Rated Temperature 70 °C
Resistance 1300 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 350 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 1%
Working Voltage 600 V

Alternate Parts for SPR5CUR1301F

This table gives cross-reference parts and alternative options found for SPR5CUR1301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR5CUR1301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPR5CGTA1301F Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR5CUR1301F vs SPR5CGTA1301F
SPR5CT26R1301F Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR5CUR1301F vs SPR5CT26R1301F
SPR5CVTER1301F Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR5CUR1301F vs SPR5CVTER1301F
SPR5CT631R1301F Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR5CUR1301F vs SPR5CT631R1301F
SPR5CT52A1301F Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR5CUR1301F vs SPR5CT52A1301F
SPR5CL631A1301F Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR5CUR1301F vs SPR5CL631A1301F
SPR5CUA1301F Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR5CUR1301F vs SPR5CUA1301F
SPR5CL631R1301F Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR5CUR1301F vs SPR5CL631R1301F
SPR5CMR1301F Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR5CUR1301F vs SPR5CMR1301F
SPR5CL52R1301F Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR5CUR1301F vs SPR5CL52R1301F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPR5CUR1301F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPR5CUR1301F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SPR5CUR1301F would you like to use for your alert(s)?
  • Please alert me when SPR5CUR1301F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPR5CUR1301F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPR5CUR1301F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPR5CUR1301F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPR5CUR1301F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPR5CUR1301F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: