There are no models available for this part yet.
Overview of SPR5CL631R1301F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SPR5CL631R1301F by KOA Speer Electronics Inc
Part Data Attributes for SPR5CL631R1301F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
JESD-609 Code
|
e2
|
Manufacturer Series
|
SPR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK; TR
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
600 V
|
Alternate Parts for SPR5CL631R1301F
This table gives cross-reference parts and alternative options found for SPR5CL631R1301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR5CL631R1301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPR5CMA1301F | Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CL631R1301F vs SPR5CMA1301F |
SPR5CL52A1301F | Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CL631R1301F vs SPR5CL52A1301F |
SPR5CVTPR1301F | Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CL631R1301F vs SPR5CVTPR1301F |
SPR5CT631R1301F | Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CL631R1301F vs SPR5CT631R1301F |
SPR5CT26R1301F | Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CL631R1301F vs SPR5CT26R1301F |
SPR5CLA1301F | Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CL631R1301F vs SPR5CLA1301F |
SPR5CMR1301F | Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CL631R1301F vs SPR5CMR1301F |
SPR5CVTEA1301F | Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CL631R1301F vs SPR5CVTEA1301F |
SPR5CT521R1301F | Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CL631R1301F vs SPR5CT521R1301F |
SPR5CVTR1301F | Fixed Resistor, Metal Film, 5W, 1300ohm, 600V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR5CL631R1301F vs SPR5CVTR1301F |