SPR5CL35R9100F
KOA Speer Electronics Inc
Description: Fixed Resistor, Carbon Film, 5W, 910ohm, 800V, 1% +/-Tol, -350,350ppm/Cel,

Overview of SPR5CL35R9100F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPR5CL35R9100F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPR5CL35R9100F by KOA Speer Electronics Inc

SPR5CL35R9100F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
Construction
Flameproof
JESD-609 Code
e2
Lead Diameter
0.8 mm
Lead Length
38 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
9 mm
Package Length
24.5 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
5 W
Resistance
910 Ω
Resistor Type
FIXED RESISTOR
Technology
CARBON FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
TIN COPPER
Tolerance
1%
Working Voltage
800 V
Want to compare parts?
  1. SPR5CL35R9100F
    KOA Speer Electronics Inc
    Fixed Resistor, Carbon Film, 5W, 910ohm, 800V, 1% +/-Tol, -350,350ppm/Cel,
    VS

Alternate Parts for SPR5CL35R9100F

This table gives cross-reference parts and alternative options found for SPR5CL35R9100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR5CL35R9100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPR5CL30R9100F Fixed Resistor, Carbon Film, 5W, 910ohm, 800V, 1% +/-Tol, -350,350ppm/Cel, KOA Speer Electronics Inc SPR5CL35R9100F vs SPR5CL30R9100F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPR5CL35R9100F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPR5CL35R9100F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SPR5CL35R9100F would you like to use for your alert(s)?
  • Please alert me when SPR5CL35R9100F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPR5CL35R9100F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPR5CL35R9100F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPR5CL35R9100F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPR5CL35R9100F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPR5CL35R9100F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: