Part Details for SPR3CM20E3831F by KOA Speer Electronics Inc
Overview of SPR3CM20E3831F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPR3CM20E3831F
SPR3CM20E3831F CAD Models
SPR3CM20E3831F Part Data Attributes
|
SPR3CM20E3831F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPR3CM20E3831F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 3W, 3830ohm, 500V, 1% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for SPR3CM20E3831F
This table gives cross-reference parts and alternative options found for SPR3CM20E3831F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR3CM20E3831F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPR3CU3831F | Fixed Resistor, Metal Film, 3W, 3830ohm, 500V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR3CM20E3831F vs SPR3CU3831F |
SPR3CT521A3831F | Fixed Resistor, Metal Film, 3W, 3830ohm, 500V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR3CM20E3831F vs SPR3CT521A3831F |
SPR3CT521R3831F | Fixed Resistor, Metal Film, 3W, 3830ohm, 500V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR3CM20E3831F vs SPR3CT521R3831F |
SPR3CL20A3831F | Fixed Resistor, Metal Film, 3W, 3830ohm, 500V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR3CM20E3831F vs SPR3CL20A3831F |
SPR3CL631A3831F | Fixed Resistor, Metal Film, 3W, 3830ohm, 500V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR3CM20E3831F vs SPR3CL631A3831F |
SPR3CT631A3831F | Fixed Resistor, Metal Film, 3W, 3830ohm, 500V, 1% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR3CM20E3831F vs SPR3CT631A3831F |