Part Details for SPR3CLA1501G by KOA Speer Electronics Inc
Overview of SPR3CLA1501G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPR3CLA1501G
SPR3CLA1501G CAD Models
SPR3CLA1501G Part Data Attributes
|
SPR3CLA1501G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPR3CLA1501G
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 3W, 1500ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e2 | |
Manufacturer Series | SPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for SPR3CLA1501G
This table gives cross-reference parts and alternative options found for SPR3CLA1501G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR3CLA1501G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPR3CT631R1501G | Fixed Resistor, Metal Film, 3W, 1500ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR3CLA1501G vs SPR3CT631R1501G |
SPR3CL52A1501G | Fixed Resistor, Metal Film, 3W, 1500ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR3CLA1501G vs SPR3CL52A1501G |
SPR3CT52A1501G | Fixed Resistor, Metal Film, 3W, 1500ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR3CLA1501G vs SPR3CT52A1501G |
SPR3CT631A1501G | Fixed Resistor, Metal Film, 3W, 1500ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR3CLA1501G vs SPR3CT631A1501G |
SPR3CT521A1501G | Fixed Resistor, Metal Film, 3W, 1500ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR3CLA1501G vs SPR3CT521A1501G |
SPR3CGTR1501G | Fixed Resistor, Metal Film, 3W, 1500ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR3CLA1501G vs SPR3CGTR1501G |
SPR3CVTR1501G | Fixed Resistor, Metal Film, 3W, 1500ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR3CLA1501G vs SPR3CVTR1501G |
SPR3CL521R1501G | Fixed Resistor, Metal Film, 3W, 1500ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR3CLA1501G vs SPR3CL521R1501G |
SPR3CVTER1501G | Fixed Resistor, Metal Film, 3W, 1500ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR3CLA1501G vs SPR3CVTER1501G |
SPR3CVTPA1501G | Fixed Resistor, Metal Film, 3W, 1500ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR3CLA1501G vs SPR3CVTPA1501G |