Datasheets
SPR3CL521R1202J by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for SPR3CL521R1202J by KOA Speer Electronics Inc

Overview of SPR3CL521R1202J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SPR3CL521R1202J

SPR3CL521R1202J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPR3CL521R1202J Part Data Attributes

SPR3CL521R1202J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
SPR3CL521R1202J KOA Speer Electronics Inc Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
JESD-609 Code e2
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK; TR
Rated Power Dissipation (P) 3 W
Rated Temperature 70 °C
Resistance 12000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 350 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 5%
Working Voltage 500 V

Alternate Parts for SPR3CL521R1202J

This table gives cross-reference parts and alternative options found for SPR3CL521R1202J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR3CL521R1202J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPR3CVTPA1202J Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR3CL521R1202J vs SPR3CVTPA1202J
SPR3CMA1202J Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR3CL521R1202J vs SPR3CMA1202J
SPR3CVTEA1202J Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR3CL521R1202J vs SPR3CVTEA1202J
SPR3CGTR1202J Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR3CL521R1202J vs SPR3CGTR1202J
SPR3CVTR1202J Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR3CL521R1202J vs SPR3CVTR1202J
SPR3CT521A1202J Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR3CL521R1202J vs SPR3CT521A1202J
SPR3CVTER1202J Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR3CL521R1202J vs SPR3CVTER1202J
SPR3CT631A1202J Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR3CL521R1202J vs SPR3CT631A1202J
SPR3CVTA1202J Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR3CL521R1202J vs SPR3CVTA1202J
SPR3CT26A1202J Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR3CL521R1202J vs SPR3CT26A1202J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPR3CL521R1202J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPR3CL521R1202J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SPR3CL521R1202J would you like to use for your alert(s)?
  • Please alert me when SPR3CL521R1202J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPR3CL521R1202J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPR3CL521R1202J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPR3CL521R1202J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPR3CL521R1202J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPR3CL521R1202J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: