Datasheets
SPR1CT52R303J by: KOA Speer Electronics Inc

Fixed Resistor, Carbon Film, 1W, 30000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for SPR1CT52R303J by KOA Speer Electronics Inc

Overview of SPR1CT52R303J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SPR1CT52R303J

SPR1CT52R303J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPR1CT52R303J Part Data Attributes

SPR1CT52R303J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
SPR1CT52R303J KOA Speer Electronics Inc Fixed Resistor, Carbon Film, 1W, 30000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e2
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Diameter 3.5 mm
Package Length 9 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 30000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient 350 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 5%
Working Voltage 173.2051 V

Alternate Parts for SPR1CT52R303J

This table gives cross-reference parts and alternative options found for SPR1CT52R303J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR1CT52R303J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPR1CL52A303J Fixed Resistor, Carbon Film, 1W, 30000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc SPR1CT52R303J vs SPR1CL52A303J
SPR1CL15A303J Fixed Resistor, Carbon Film, 1W, 30000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc SPR1CT52R303J vs SPR1CL15A303J
SPR1CL12.5A303J Fixed Resistor, Carbon Film, 1W, 30000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc SPR1CT52R303J vs SPR1CL12.5A303J
SPR1CVTPA303J Fixed Resistor, Carbon Film, 1W, 30000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR1CT52R303J vs SPR1CVTPA303J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPR1CT52R303J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPR1CT52R303J by KOA Speer Electronics Inc

  • Please alert me when SPR1CT52R303J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPR1CT52R303J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPR1CT52R303J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPR1CT52R303J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPR1CT52R303J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPR1CT52R303J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: