Part Details for SPR1CT52R101J by KOA Speer Electronics Inc
Overview of SPR1CT52R101J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPR1CT52R101J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SPR1CT52R101JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5958 In Stock |
|
$0.0397 / $0.3300 | Buy Now |
DISTI #
660-SPR1CT52R101J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1W 100 5%TR RoHS: Compliant | 9096 |
|
$0.0360 / $0.3000 | Buy Now |
DISTI #
SPR1CT52R101J
|
TTI | Carbon Film Resistors - Through Hole 1W 100 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0460 | Buy Now |
Part Details for SPR1CT52R101J
SPR1CT52R101J CAD Models
SPR1CT52R101J Part Data Attributes
|
SPR1CT52R101J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPR1CT52R101J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10 V |
Alternate Parts for SPR1CT52R101J
This table gives cross-reference parts and alternative options found for SPR1CT52R101J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR1CT52R101J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPR1CL52R101J | Fixed Resistor, Carbon Film, 1W, 100ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPR1CT52R101J vs SPR1CL52R101J |
SPR1CL52A101J | Fixed Resistor, Carbon Film, 1W, 100ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPR1CT52R101J vs SPR1CL52A101J |
SPR1CM15F101J | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CT52R101J vs SPR1CM15F101J |
SPR1CU101J | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CT52R101J vs SPR1CU101J |
SPR1CT52A101J | Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR1CT52R101J vs SPR1CT52A101J |
SPR1CL15A101J | Fixed Resistor, Carbon Film, 1W, 100ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPR1CT52R101J vs SPR1CL15A101J |
SPR1CVTPA101J | Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR1CT52R101J vs SPR1CVTPA101J |
SPR1CM12.5D101J | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CT52R101J vs SPR1CM12.5D101J |