SPR1CM12.5D113J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 1W, 11000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,

Overview of SPR1CM12.5D113J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPR1CM12.5D113J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPR1CM12.5D113J by KOA Speer Electronics Inc

SPR1CM12.5D113J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
11000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
104.8809 V
Want to compare parts?
  1. SPR1CM12.5D113J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 1W, 11000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
    VS

Alternate Parts for SPR1CM12.5D113J

This table gives cross-reference parts and alternative options found for SPR1CM12.5D113J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR1CM12.5D113J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPR1CU113J Fixed Resistor, Metal Film, 1W, 11000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, KOA Speer Electronics Inc SPR1CM12.5D113J vs SPR1CU113J
SPR1CVTPA113J Fixed Resistor, Carbon Film, 1W, 11000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR1CM12.5D113J vs SPR1CVTPA113J
SPR1CGTA113J Fixed Resistor, Carbon Film, 1W, 11000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR1CM12.5D113J vs SPR1CGTA113J
SPR1CT52R113J Fixed Resistor, Carbon Film, 1W, 11000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc SPR1CM12.5D113J vs SPR1CT52R113J
SPR1CL12.5A113J Fixed Resistor, Carbon Film, 1W, 11000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc SPR1CM12.5D113J vs SPR1CL12.5A113J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPR1CM12.5D113J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPR1CM12.5D113J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SPR1CM12.5D113J would you like to use for your alert(s)?
  • Please alert me when SPR1CM12.5D113J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPR1CM12.5D113J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPR1CM12.5D113J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPR1CM12.5D113J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPR1CM12.5D113J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPR1CM12.5D113J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: