Part Details for SPR1CL15R164J by KOA Speer Electronics Inc
Overview of SPR1CL15R164J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPR1CL15R164J
SPR1CL15R164J CAD Models
SPR1CL15R164J Part Data Attributes
|
SPR1CL15R164J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPR1CL15R164J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 5% +/-Tol, -600,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 24 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SPR1(J TOL) | |
Technology | CARBON FILM | |
Temperature Coefficient | -600,350 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SPR1CL15R164J
This table gives cross-reference parts and alternative options found for SPR1CL15R164J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR1CL15R164J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPR1CM15F164J | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 5% +/-Tol, -600,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CL15R164J vs SPR1CM15F164J |
SPR1CL52A164J | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 5% +/-Tol, -600,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CL15R164J vs SPR1CL52A164J |
SPR1CM15R164J | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 5% +/-Tol, -600,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CL15R164J vs SPR1CM15R164J |
SPR1CLT52R164J | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 5% +/-Tol, -600,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CL15R164J vs SPR1CLT52R164J |
SPR1CC12.5R164J | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 5% +/-Tol, -600,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CL15R164J vs SPR1CC12.5R164J |
SPR1CM15A164J | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 5% +/-Tol, -600,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CL15R164J vs SPR1CM15A164J |
SPR1CM12.5D164J | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 5% +/-Tol, -600,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CL15R164J vs SPR1CM12.5D164J |
SPR1CC12.5A164J | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 5% +/-Tol, -600,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CL15R164J vs SPR1CC12.5A164J |