Part Details for SPR1CL12.5A220J by KOA Speer Electronics Inc
Overview of SPR1CL12.5A220J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPR1CL12.5A220J
SPR1CL12.5A220J CAD Models
SPR1CL12.5A220J Part Data Attributes
|
SPR1CL12.5A220J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPR1CL12.5A220J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 1W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4.69 V |
Alternate Parts for SPR1CL12.5A220J
This table gives cross-reference parts and alternative options found for SPR1CL12.5A220J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR1CL12.5A220J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPR1CL15A220J | Fixed Resistor, Carbon Film, 1W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPR1CL12.5A220J vs SPR1CL15A220J |
SPR1CM15F220J | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CL12.5A220J vs SPR1CM15F220J |
SPR1CT52A220J | Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR1CL12.5A220J vs SPR1CT52A220J |
SPR1CU220J | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CL12.5A220J vs SPR1CU220J |
SPR1CGTA220J | Fixed Resistor, Carbon Film, 1W, 22ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPR1CL12.5A220J vs SPR1CGTA220J |
SPR1CM12.5D220J | Fixed Resistor, Metal Film, 1W, 22ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPR1CL12.5A220J vs SPR1CM12.5D220J |