Datasheets
SPR1/2CT52R2672F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.5W, 26700ohm, 400V, 1% +/-Tol, -350,350ppm/Cel,

Part Details for SPR1/2CT52R2672F by KOA Speer Electronics Inc

Overview of SPR1/2CT52R2672F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SPR1/2CT52R2672F

SPR1/2CT52R2672F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPR1/2CT52R2672F Part Data Attributes

SPR1/2CT52R2672F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
SPR1/2CT52R2672F KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.5W, 26700ohm, 400V, 1% +/-Tol, -350,350ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e2
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 6.2 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 26700 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient 350 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 1%
Working Voltage 115.5422 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPR1/2CT52R2672F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPR1/2CT52R2672F by KOA Speer Electronics Inc

  • Please alert me when SPR1/2CT52R2672F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPR1/2CT52R2672F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPR1/2CT52R2672F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPR1/2CT52R2672F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPR1/2CT52R2672F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPR1/2CT52R2672F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: