SPR-680K
Associated Components Technology Inc
Description: General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030

Overview of SPR-680K by Associated Components Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
U98B11110C1 Amphenol Communications Solutions CFP2, Input Output Connectors, 1 PORT CAGE W K SPR
U98B11110B1 Amphenol Communications Solutions CFP2, Input Output Connectors, 1 PORT CAGE W K SPR
UE86B162700621 Amphenol Communications Solutions ExpressPort SFP+, High Speed Input Output Connectors, 2X1 SFPP COMBO W/ SPR FNGR.

CAD Models for SPR-680K by Associated Components Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPR-680K by Associated Components Technology Inc

SPR-680K
Associated Components Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASSOCIATED COMPONENTS TECHNOLOGY INC
Package Description
3030
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Want to compare parts?
  1. SPR-680K
    Associated Components Technology Inc
    General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPR-680K by Associated Components Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPR-680K by Associated Components Technology Inc

Select Manufacturer
Which Manufacturer of SPR-680K would you like to use for your alert(s)?
  • Please alert me when SPR-680K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPR-680K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPR-680K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPR-680K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPR-680K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPR-680K by Associated Components Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: