There are no models available for this part yet.
Overview of SPPH120400 by Alps Alpine Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SPPH120400 by Alps Alpine Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.6240 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
4000 On Order |
|
$0.6130 / $0.9220 | Buy Now | ||
Master Electronics | RoHS: Compliant |
4000 On Order |
|
$0.6130 / $0.9220 | Buy Now |
CAD Models for SPPH120400 by Alps Alpine Co Ltd
Part Data Attributes for SPPH120400 by Alps Alpine Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALPS ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.33
|
Factory Lead Time
|
24 Weeks
|
Actuator Travel
|
2.5 mm
|
Actuator Type
|
SHORT TYPE
|
Body Breadth
|
10 mm
|
Body Height
|
8.5 mm
|
Body Length or Diameter
|
10 mm
|
Bushing Length
|
0.197 inch
|
Bushing Type
|
RECTANGULAR
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@30VDC
|
Contact Resistance
|
0.04 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max
|
3 N
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
6
|
Packing Method
|
BOX; BULK
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|