Part Details for SPNH200.XXDL by Littelfuse Inc
Overview of SPNH200.XXDL by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPNH200.XXDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5669
|
Newark | 1500Vdc 200 Amp Photovoltaic Fuse/Box |Littelfuse SPNH200.XXDL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-SPNH200.XXDL
|
Mouser Electronics | Specialty Fuses 1500VDC 200 AMP PHOTOVOLTAIC FUSE RoHS: Compliant | 0 |
|
$257.5600 / $331.1300 | Order Now |
Part Details for SPNH200.XXDL
SPNH200.XXDL CAD Models
SPNH200.XXDL Part Data Attributes
|
SPNH200.XXDL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPNH200.XXDL
Littelfuse Inc
Electric Fuse, 200A, 1500VDC, 30000A (IR), GPV, Inline/holder, NH,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 51 mm | |
Body Height | 51 mm | |
Body Length or Diameter | 131.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NH | |
Joule Integral-Nom | 22000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 200 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for SPNH200.XXDL
This table gives cross-reference parts and alternative options found for SPNH200.XXDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPNH200.XXDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPNH200.XXDE | Electric Fuse, 200A, 1500VDC, 30000A (IR), GPV, Inline/holder, NH, | Littelfuse Inc | SPNH200.XXDL vs SPNH200.XXDE |