-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9339-ND
|
DigiKey | CONN JUMPER SHORTING 2MM GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
56070 In Stock |
|
$0.0501 / $0.1300 | Buy Now |
|
Future Electronics | 2 Position Single Circuit 2 mm Centreline Open Top Jumper RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 2813Bulk |
|
$0.0482 / $0.0592 | Buy Now |
DISTI #
SULSPN02SXCN-RC
|
Heilind Electronics | CLOSED TOP JUMPER PBT/PHOSPHO | Americas - 6068 in Stock |
|
$0.0491 / $0.0721 | Buy Now |
DISTI #
SULSPN02SXCN-RC
|
Interstate Connecting Components | CLOSED TOP JUMPER PBT/PHOSPHO | 1416 |
|
$0.0491 / $0.0721 | Buy Now |
|
Perfect Parts Corporation | 50515 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPN02SXCN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SPN02SXCN-RC
Sullins Connector Solutions
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sullins | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |