Signal Circuits
SPMD250STP
STMicroelectronics
Description: STEPPER MOTOR CONTROLLER, DMA18, ROHS COMPLIANT MODULE-18

Overview of SPMD250STP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPMD250STP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPMD250STP by STMicroelectronics

SPMD250STP
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DMA
Package Description
ROHS COMPLIANT MODULE-18
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-XDMA-P18
Length
85.5 mm
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,18LEAD,2.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Current-Max (Isup)
20 mA
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
12 V
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
67 mm
Want to compare parts?
  1. SPMD250STP
    STMicroelectronics
    STEPPER MOTOR CONTROLLER, DMA18, ROHS COMPLIANT MODULE-18
    VS

Related Parts for SPMD250STP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPMD250STP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPMD250STP by STMicroelectronics

Select Manufacturer
Which Manufacturer of SPMD250STP would you like to use for your alert(s)?
  • Please alert me when SPMD250STP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPMD250STP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPMD250STP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPMD250STP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPMD250STP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPMD250STP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: