Part Details for SPM5030VT-R10M-D by TDK Corporation
Overview of SPM5030VT-R10M-D by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SPM5030VT-R10M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8025
|
Newark | Pow Inductor, Aec-Q200, 100Nh, Shld/51.1A Rohs Compliant: Yes |Tdk SPM5030VT-R10M-D RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1800 |
|
$0.7250 / $1.2100 | Buy Now |
DISTI #
67AK9973
|
Newark | 5.3Mm X 5.1Mm, -55 To +155 Deg C, 100Nh, 51.1A, 3M/Tape And Reel Rohs Compliant: Yes |Tdk SPM5030VT-R10M-D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.5900 | Buy Now |
DISTI #
445-SPM5030VT-R10M-DCT-ND
|
DigiKey | FIXED IND 100NH 18.3A 0.0027OHM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1388 In Stock |
|
$0.4693 / $1.2300 | Buy Now |
DISTI #
SPM5030VT-R10M-D
|
Avnet Americas | Inductor Power Shielded Wirewound 0.1H 20% 100kHz Metal Composite 18.3A Emboss T/R - Tape and Reel (Alt: SPM5030VT-R10M-D) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6808 | Buy Now |
DISTI #
810-SPM5030VT-R10M-D
|
Mouser Electronics | Power Inductors - SMD 0.1uH 20% 2.7ohm 37.1A AEC-Q200 RoHS: Compliant | 3708 |
|
$0.4690 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5010 | Buy Now |
Part Details for SPM5030VT-R10M-D
SPM5030VT-R10M-D CAD Models
SPM5030VT-R10M-D Part Data Attributes
|
SPM5030VT-R10M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5030VT-R10M-D
TDK Corporation
General Purpose Inductor, 0.1uH, 20%, 1 Element, Metal Composite-Core, SMD, 2120, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.0027 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 18.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |