Part Details for SPM5020T-6R8M-LR by TDK Corporation
Overview of SPM5020T-6R8M-LR by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPM5020T-6R8M-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6606
|
Newark | Inductor, Wirewound, 6.8Uh, 2.8A, 20%, Inductance:6.8Μh, Rms Current (Irms):2.8A, Inductor Construction:Shielded, Saturation Current (Isat):4.2A, Product Range:Spm-Lr Series, Dc Resistance Max:0.1185Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk SPM5020T-6R8M-LR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3800 / $1.8500 | Buy Now |
DISTI #
445-174500-1-ND
|
DigiKey | FIXED IND 6.8UH 2.8A 118.5 MOHM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
969 In Stock |
|
$0.5877 / $1.5400 | Buy Now |
DISTI #
SPM5020T-6R8M-LR
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ? 20%, 2.8 A, Shielded, 4.2 A, 5.4mm x 5.1mm x 2mm - Tape and Reel (Alt: SPM5020T-6R8M-LR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5736 | Buy Now |
DISTI #
810-SPM5020T6R8MLR
|
Mouser Electronics | Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 2.8A, 6.8?H, 118.5mO RoHS: Compliant | 617 |
|
$0.5870 / $1.6600 | Buy Now |
DISTI #
V72:2272_14239460
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 2.8A 0.1185Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1642 Container: Cut Strips | Americas - 11 |
|
$0.1262 / $0.1283 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.6270 | Buy Now |
|
Quest Components | 244 |
|
$0.7500 / $2.5000 | Buy Now | |
DISTI #
SPM5020T-6R8M-LR
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 20%, 2.8 A, Shielded, 4.2 A, 5.4mm x 5.1mm x 2mm (Alt: SPM5020T-6R8M-LR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1401 |
|
$0.1404 / $0.1945 | Buy Now |
Part Details for SPM5020T-6R8M-LR
SPM5020T-6R8M-LR CAD Models
SPM5020T-6R8M-LR Part Data Attributes
|
SPM5020T-6R8M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5020T-6R8M-LR
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.1185 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |