SPM5010T-6R8M-LR
TDK Corporation
Description: General Purpose Inductor,

Overview of SPM5010T-6R8M-LR by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SPM5010T-6R8M-LR by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 30AJ7605
Newark Inductor, 6.8Uh, Shielded, 1.3A Rohs Compliant: Yes |Tdk SPM5010T-6R8M-LR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.4100
  • 10 $1.1400
  • 25 $1.0700
  • 50 $0.9980
  • 100 $0.9260
$0.9260 / $1.4100 Buy Now
DISTI # 31AC7567
Newark 5.4Mm X 5.1Mm, -40 To +125 Degc, 1.3A, 6.8 H, 388.7M/Tape And Reel Rohs Compliant: Yes |Tdk SPM5010T-6R8M-LR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-SPM5010T-6R8M-LRTR-ND
DigiKey FIXED IND 6.8UH 1.3A 388.7 MOHM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.6226
$0.6226 Buy Now
DISTI # SPM5010T-6R8M-LR
Avnet Americas Inductor for Power Circuits Wound Metal 6.8uH 2-Pin SMD T/R - Tape and Reel (Alt: SPM5010T-6R8M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.4758
$0.4758 Buy Now
DISTI # 810-SPM5010T-6R8M-LR
Mouser Electronics Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 1.3A, 6.8H, 388.7mO RoHS: Compliant 0
  • 1 $1.3200
  • 10 $1.0600
  • 100 $0.8250
  • 500 $0.7630
  • 1,000 $0.6220
$0.6220 / $1.3200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 1,000 $0.5200
$0.5200 Buy Now
DISTI # 54688955
Verical Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 1.3A 0.3887Ohm DCR T/R RoHS: Compliant Min Qty: 144 Package Multiple: 1 Americas - 900
  • 144 $0.2175
  • 200 $0.2163
  • 500 $0.2075
$0.2075 / $0.2175 Buy Now
DISTI # SPM5010T-6R8M-LR
Avnet Abacus Inductor for Power Circuits Wound Metal 6.8uH 2-Pin SMD T/R (Alt: SPM5010T-6R8M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741001468557
Chip1Stop Inductor Surface Mount RoHS: Compliant Container: Cut Tape 900
  • 5 $0.1920
  • 50 $0.1770
  • 100 $0.1740
  • 200 $0.1730
  • 500 $0.1660
$0.1660 / $0.1920 Buy Now

CAD Models for SPM5010T-6R8M-LR by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPM5010T-6R8M-LR by TDK Corporation

SPM5010T-6R8M-LR
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
2120
Construction
Rectangular
Core Material
Metal
DC Resistance
0.3887 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
5.4 mm
Package Style
SMT
Package Width
5.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
1.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
L BEND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SPM5010T-6R8M-LR
    TDK Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPM5010T-6R8M-LR by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPM5010T-6R8M-LR by TDK Corporation

Select Manufacturer
Which Manufacturer of SPM5010T-6R8M-LR would you like to use for your alert(s)?
  • Please alert me when SPM5010T-6R8M-LR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPM5010T-6R8M-LR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPM5010T-6R8M-LR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPM5010T-6R8M-LR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPM5010T-6R8M-LR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPM5010T-6R8M-LR by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: