-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6889
|
Newark | 3.2Mm X 3Mm, -40 To +125 Degc, 4.3A, 0.47 H, 34.5M/Tape And Reel |Tdk SPM3015T-R47M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172351-1-ND
|
DigiKey | FIXED IND 470NH 4.3A 34.5MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1775 In Stock |
|
$0.5725 / $1.2000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 1409 |
|
$0.5250 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM3015T-R47M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM3015T-R47M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Inductor Type | GENERAL PURPOSE INDUCTOR |