Part Details for SPLC-20-3-2MAH by Stratos International Inc
Overview of SPLC-20-3-2MAH by Stratos International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SPLC-20-3-2MAH
SPLC-20-3-2MAH CAD Models
SPLC-20-3-2MAH Part Data Attributes
|
SPLC-20-3-2MAH
Stratos International Inc
Buy Now
Datasheet
|
Compare Parts:
SPLC-20-3-2MAH
Stratos International Inc
Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STRATOS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1310 nm | |
Supply Voltage-Max | 3.45 V |