Part Details for SPLB27A-XXX-C by Sunplus Technology Co Ltd
Overview of SPLB27A-XXX-C by Sunplus Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPLB27A-XXX-C
SPLB27A-XXX-C CAD Models
SPLB27A-XXX-C Part Data Attributes:
|
SPLB27A-XXX-C
Sunplus Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPLB27A-XXX-C
Sunplus Technology Co Ltd
Microcontroller, 8-Bit, UVPROM, 4MHz, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNPLUS TECHNOLOGY CO LTD | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2176 | |
ROM (words) | 47104 | |
ROM Programmability | UVPROM | |
Speed | 4 MHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |