There are no models available for this part yet.
Overview of SPI-8002TW-TL by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5683BCPZ-RL7 | Analog Devices | 16-bit SPI nanoDAC+ | |
AD5160BRJZ5-R2 | Analog Devices | 8-Bit SPI DigiPOT | |
AD5160BRJZ100-R2 | Analog Devices | 8-Bit SPI DigiPOT |
CAD Models for SPI-8002TW-TL by Sanken Electric Co Ltd
Part Data Attributes for SPI-8002TW-TL by Sanken Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Package Description
|
HSOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
REGULATING-VOLTAGE= 1V TO 24V
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
38 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
12.2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Seated Height-Max
|
2.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
250 kHz
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Related Parts for SPI-8002TW-TL
-
SPC56EC74L8C9E0XMicrocontrollers
-
SPI-8003TW-TLSwitching Regulator or Controllers
-
SPA02C-15Other Analog ICs
-
SPV1050TTRPower Management Circuits
-
SPI11N60CFDPower Field-Effect Transistors
-
SPX3819S-L-1-5Linear Regulator ICs
-
SP485EEN-LLine Driver or Receivers
-
SS16W_R2_00001Rectifier Diodes
-
SN75374DRMOSFET Drivers