Datasheets
SPH227180M2525 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 220uF,

Part Details for SPH227180M2525 by Taiwan Ostor Corporation

Overview of SPH227180M2525 by Taiwan Ostor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SPH227180M2525

SPH227180M2525 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPH227180M2525 Part Data Attributes

SPH227180M2525 Taiwan Ostor Corporation
Buy Now Datasheet
Compare Parts:
SPH227180M2525 Taiwan Ostor Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 220uF,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TAIWAN OSTOR CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM
Length 25 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 180 V
Series SPH(180V)

Alternate Parts for SPH227180M2525

This table gives cross-reference parts and alternative options found for SPH227180M2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPH227180M2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPA227180M2525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 220uF, Taiwan Ostor Corporation SPH227180M2525 vs SPA227180M2525
SPF227180M2525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 220uF, Taiwan Ostor Corporation SPH227180M2525 vs SPF227180M2525
381L221M180J012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc SPH227180M2525 vs 381L221M180J012
381LL221M180J012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 220uF Cornell Dubilier Electronics Inc SPH227180M2525 vs 381LL221M180J012
381L221M180J010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 220uF, Cornell Dubilier Electronics Inc SPH227180M2525 vs 381L221M180J010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPH227180M2525 by Taiwan Ostor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPH227180M2525 by Taiwan Ostor Corporation

Select Manufacturer
Which Manufacturer of SPH227180M2525 would you like to use for your alert(s)?
  • Please alert me when SPH227180M2525 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPH227180M2525 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPH227180M2525 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPH227180M2525 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPH227180M2525.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPH227180M2525 by Taiwan Ostor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: