Part Details for SPG-8640AN by Seiko Epson Corporation
Overview of SPG-8640AN by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75600-005LF | Amphenol Communications Solutions | IBM MINI PV CTW 70 40AU-22-26 AWG .0048 SPG |
Part Details for SPG-8640AN
SPG-8640AN CAD Models
SPG-8640AN Part Data Attributes
|
SPG-8640AN
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SPG-8640AN
Seiko Epson Corporation
CMOS Output Clock Oscillator, 0.6MHz Nom, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DIP16,.3 | |
Reach Compliance Code | unknown | |
Additional Feature | SELECTABLE OUTPUT WITH FREQUENCY RATIO | |
Fall Time-Max | 50 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 120% | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Nom | 0.6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP16,.3 | |
Physical Dimension | 20.5mm x 6.65mm x 4.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 60 ns | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SPG-8640AN
This table gives cross-reference parts and alternative options found for SPG-8640AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPG-8640AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPG-8640AN600KHZ | CRYSTAL OSCILLATOR, CLOCK, 0.6 MHz, CMOS OUTPUT, DIP-16 | Epson Electronics America Inc | SPG-8640AN vs SPG-8640AN600KHZ |
SPG-8640AN-600KHZ | CRYSTAL OSCILLATOR, CLOCK, 0.6 MHz, CMOS OUTPUT, DIP-16 | Epson Electronics America Inc | SPG-8640AN vs SPG-8640AN-600KHZ |
SPG-8640AN-600KHZ | CMOS Output Clock Oscillator, 0.6MHz Nom, DIP-16 | Seiko Epson Corporation | SPG-8640AN vs SPG-8640AN-600KHZ |