There are no models available for this part yet.
Overview of SPFI006.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Price & Stock for SPFI006.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X7068
|
Newark | 1000 Vdc 6 Amp Inline Midget Fuse/ Box |Littelfuse SPFI006.T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 / $19.2000 | Buy Now | |
DISTI #
SPFI006.T-ND
|
DigiKey | FUSE CARTRIDGE 6A 1KVDC CYLINDR Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$18.6850 | Buy Now | |
DISTI #
576-SPFI006.T
|
Mouser Electronics | Specialty Fuses 1000 VDC 6A INLINE MIDGET FUSE RoHS: Compliant | 0 |
|
$17.2400 / $19.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$14.2900 | Buy Now | ||
Onlinecomponents.com | 1000VDC Inline Midget Solar Fuse - 6A RoHS: Compliant | 0 |
|
$16.2600 / $19.5100 | Buy Now | ||
DISTI #
000000000007223742
|
Sager | 1000 VDC 6 AMP INLINE MIDGET FUSE Min Qty: 1 | 0 |
|
$14.4900 / $20.0000 | Buy Now |
CAD Models for SPFI006.T by Littelfuse Inc
Part Data Attributes for SPFI006.T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Height
|
63.5 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
80 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
20000 A
|
Rated Current
|
6 A
|
Rated Voltage(DC)
|
1000 V
|
Reference Standard
|
CE; CUL; TUV; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
240 s
|
Alternate Parts for SPFI006.T
This table gives cross-reference parts and alternative options found for SPFI006.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPFI006.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPFI006.L | Electric Fuse, 6A, 20000A (IR), ROHS COMPLIANT | Littelfuse Inc | SPFI006.T vs SPFI006.L |
90.1006 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 6A, 1000VDC, 20000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | SPFI006.T vs 90.1006 |
SPF006R | Electric Fuse, 6A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SPFI006.T vs SPF006R |
0SPF006.HXR | Electric Fuse, 6A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | Littelfuse Inc | SPFI006.T vs 0SPF006.HXR |
Related Parts for SPFI006.T
-
SPFR400.XElectric Fuses
-
P6KE15CATransient Suppressors
-
SS2150-LTPRectifier Diodes
-
SPMWHT541MD5WATMS3Visible LEDs
-
SPD02N80C3BTMA1Power Field-Effect Transistors
-
SPC56EC74L7C9ECYMicrocontrollers
-
SPI-8001TWSwitching Regulator or Controllers
-
SQM48T20015-NBA0Power Supply Modules
-
SQ3456BEV-T1_GE3Small Signal Field-Effect Transistors