There are no models available for this part yet.
Overview of SPF4700K by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SPF4700K by TT Electronics Resistors
Part Data Attributes for SPF4700K by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Molded
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
5.72 mm
|
Package Length
|
14.3 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
30.66 V
|
Alternate Parts for SPF4700K
This table gives cross-reference parts and alternative options found for SPF4700K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPF4700K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPH-470RKI | Fixed Resistor, Wire Wound, 2W, 470ohm, 10% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPF4700K vs SPH-470RKI |
SPF-470RKI | RES,AXIAL,WIREWOUND,470 OHMS,10% +/-TOL,-400,400PPM TC | TT Electronics Welwyn Components | SPF4700K vs SPF-470RKI |
SPF4700KLF | Fixed Resistor, Wire Wound, 2W, 470ohm, 1000V, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | SPF4700K vs SPF4700KLF |
SPH4700KLF | Fixed Resistor, Wire Wound, 2W, 470ohm, 1000V, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | SPF4700K vs SPH4700KLF |