Part Details for SPF22R0JB1 by TT Electronics Resistors
Overview of SPF22R0JB1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPF22R0JB1
SPF22R0JB1 CAD Models
SPF22R0JB1 Part Data Attributes
|
SPF22R0JB1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPF22R0JB1
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 22ohm, 1000V, 5% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Molded | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.72 mm | |
Package Length | 14.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SPF | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for SPF22R0JB1
This table gives cross-reference parts and alternative options found for SPF22R0JB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPF22R0JB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPF22R0JLFB4 | Fixed Resistor, Wire Wound, 2W, 22ohm, 1000V, 5% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPF22R0JB1 vs SPF22R0JLFB4 |
SPF22R0JB2 | Fixed Resistor, Wire Wound, 2W, 22ohm, 1000V, 5% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPF22R0JB1 vs SPF22R0JB2 |
SPH22R0JB1 | Fixed Resistor, Wire Wound, 2W, 22ohm, 1000V, 5% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPF22R0JB1 vs SPH22R0JB1 |
SPF22R0JLFB2 | Fixed Resistor, Wire Wound, 2W, 22ohm, 1000V, 5% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPF22R0JB1 vs SPF22R0JLFB2 |
SPF22R0JB3 | Fixed Resistor, Wire Wound, 2W, 22ohm, 1000V, 5% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPF22R0JB1 vs SPF22R0JB3 |
SPF22R0JB4 | Fixed Resistor, Wire Wound, 2W, 22ohm, 1000V, 5% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPF22R0JB1 vs SPF22R0JB4 |
SPH22R0JLFB4 | Fixed Resistor, Wire Wound, 2W, 22ohm, 1000V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | SPF22R0JB1 vs SPH22R0JLFB4 |
SPH22R0JLFB3 | Fixed Resistor, Wire Wound, 2W, 22ohm, 1000V, 5% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPF22R0JB1 vs SPH22R0JLFB3 |
SPH22R0JB4 | Fixed Resistor, Wire Wound, 2W, 22ohm, 1000V, 5% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPF22R0JB1 vs SPH22R0JB4 |