Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Fairview Microwave Inc | CBL COAX BLK FRPE JACKET 1=1' | $3.9300 / $6.6100 |
|
View Details |
Pasternack Enterprises | Key Specifications, Generic Name: SPF-500, Flex Type: Corrugated, Impedance: 50 Ohm, Dielectric Type: Foam PE, Velocity of Propagation: 83 %, Jacket Diameter: 0.545 in, Jacket Material: FRPE, No. of Shields: 1, Passive Intermodulation: -158 dBc, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 2.25 in, Coax Type: Coax. Low Loss SPF-500 Rated Corrugated Coax Cable with Black FRPE Jacket Superflexible Fire Rated. SPF-500-BULK part number from Pasternack is a SPF-500 coax cable that is corrugated. Pasternack SPF-500 corrugated coax cable is 50 Ohm and has a Foam PE dielectric. Our SPF-500 coax is constructed with a 0.545 jacket made of FRPE. SPF-500 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 6 GHz. Pasternack SPF-500 coax cables are part of over 40,000 RF, microwave and millimeter wave components. SPF-500 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using SPF-500 or other coax can be built and shipped same day as well. | $4.1800 / $4.5900 |
|
View Details |