Part Details for SPES240B-XXXX-C by Sunplus Technology Co Ltd
Overview of SPES240B-XXXX-C by Sunplus Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XLxxxxxxx.xxxxxxx2 | Renesas Electronics Corporation | 1000fs Quartz-based PLL Oscillator | |
XAxxxxxxx.xxxxxxx2 | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XPxxxxxxx.xxxxxxx2 | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Part Details for SPES240B-XXXX-C
SPES240B-XXXX-C CAD Models
SPES240B-XXXX-C Part Data Attributes
|
SPES240B-XXXX-C
Sunplus Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPES240B-XXXX-C
Sunplus Technology Co Ltd
Speech Synthesizer, 40s
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNPLUS TECHNOLOGY CO LTD | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 40 s | |
Temperature Grade | COMMERCIAL |