Part Details for SPEAR310-2 by STMicroelectronics
Overview of SPEAR310-2 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for SPEAR310-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T3972
|
Newark | Spear |Stmicroelectronics SPEAR310-2 Min Qty: 756 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SPEAR310-2
SPEAR310-2 CAD Models
SPEAR310-2 Part Data Attributes
|
SPEAR310-2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPEAR310-2
STMicroelectronics
Embedded MPU optimized for automation and consumer applications
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA289,17X17,32 | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.4 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for SPEAR310-2
This table gives cross-reference parts and alternative options found for SPEAR310-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPEAR310-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MX21SVM | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | SPEAR310-2 vs MC9328MX21SVM |
MC9328MX21SCVKR2 | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, MAPBGA-289 | Freescale Semiconductor | SPEAR310-2 vs MC9328MX21SCVKR2 |
MCIMX280CVM4B | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 | Freescale Semiconductor | SPEAR310-2 vs MCIMX280CVM4B |
MC9328MX21CVK | DB I.MX21 PB-FR | Freescale Semiconductor | SPEAR310-2 vs MC9328MX21CVK |
MC9328MX21CVMR2 | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | SPEAR310-2 vs MC9328MX21CVMR2 |
MC9328MX21VH | 266MHz, MICROPROCESSOR, PBGA289, 17 X 17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, MAPBGA-289 | Freescale Semiconductor | SPEAR310-2 vs MC9328MX21VH |
MC9328MX21CVK | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | SPEAR310-2 vs MC9328MX21CVK |
MC94MX21DVKN3 | 350 MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, BGA-289 | Freescale Semiconductor | SPEAR310-2 vs MC94MX21DVKN3 |
MC94MX21DVKN3 | RISC PROCESSOR | NXP Semiconductors | SPEAR310-2 vs MC94MX21DVKN3 |
TMP19A63F10XBG | IC RISC PROCESSOR, PBGA289, 11 X 11 MM, 0.50 MM PITCH, PLASTIC, TFBGA-289, Microprocessor | Toshiba America Electronic Components | SPEAR310-2 vs TMP19A63F10XBG |