Part Details for SPDT2 by Luna Optoelectronics
Overview of SPDT2 by Luna Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for SPDT2
SPDT2 CAD Models
SPDT2 Part Data Attributes
|
SPDT2
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
SPDT2
Luna Optoelectronics
Photo Darlington, 830nm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON SENSORS INC | |
Reach Compliance Code | unknown | |
Dark Current-Max | 1000 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 830 nm | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |