Part Details for SPD6556TX by Solid State Devices Inc (SSDI)
Overview of SPD6556TX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD6556TX
SPD6556TX CAD Models
SPD6556TX Part Data Attributes
|
SPD6556TX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPD6556TX
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SPD6556TX
This table gives cross-reference parts and alternative options found for SPD6556TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD6556TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD6556SMSTX | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6556TX vs SPD6556SMSTX |
SPD6557SMS | Rectifier Diode, 1 Phase, 1 Element, 6A, 1300V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6556TX vs SPD6557SMS |
SPD6556SMSS | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6556TX vs SPD6556SMSS |
SPD6557SMSTXV | Rectifier Diode, 1 Phase, 1 Element, 6A, 1300V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6556TX vs SPD6557SMSTXV |
SPD6556SMS | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6556TX vs SPD6556SMS |
SPD6557 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1300V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD6556TX vs SPD6557 |
SPD6557SMSS | Rectifier Diode, 1 Phase, 1 Element, 6A, 1300V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6556TX vs SPD6557SMSS |
SPD6557SMSTX | Rectifier Diode, 1 Phase, 1 Element, 6A, 1300V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6556TX vs SPD6557SMSTX |
SPD6556 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD6556TX vs SPD6556 |
SPD6557S | Rectifier Diode, 1 Phase, 1 Element, 6A, 1300V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD6556TX vs SPD6557S |