Part Details for SPD6554SMSTX by Solid State Devices Inc (SSDI)
Overview of SPD6554SMSTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD6554SMSTX
SPD6554SMSTX CAD Models
SPD6554SMSTX Part Data Attributes
|
SPD6554SMSTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPD6554SMSTX
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED, SMS, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-LELF-R2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SPD6554SMSTX
This table gives cross-reference parts and alternative options found for SPD6554SMSTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD6554SMSTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD6554TX | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD6554SMSTX vs SPD6554TX |
SPD6554S | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD6554SMSTX vs SPD6554S |
SPD6554SMSTXV | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6554SMSTX vs SPD6554SMSTXV |
SPD6554ASMS | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6554SMSTX vs SPD6554ASMS |
SPD6554A | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD6554SMSTX vs SPD6554A |
SPD6554SMS | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6554SMSTX vs SPD6554SMS |
SPD6554 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD6554SMSTX vs SPD6554 |
SPD6554SMSS | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6554SMSTX vs SPD6554SMSS |