Part Details for SPD645-1SMSTX by Solid State Devices Inc (SSDI)
Overview of SPD645-1SMSTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD645-1SMSTX
SPD645-1SMSTX CAD Models
SPD645-1SMSTX Part Data Attributes
|
SPD645-1SMSTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPD645-1SMSTX
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.4A, 225V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 225 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SPD645-1SMSTX
This table gives cross-reference parts and alternative options found for SPD645-1SMSTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD645-1SMSTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD645-1SMSTXV | Rectifier Diode, 1 Element, 0.4A, 225V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD645-1SMSTX vs SPD645-1SMSTXV |
SPD645-1SMSS | Rectifier Diode, 1 Element, 0.4A, 225V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD645-1SMSTX vs SPD645-1SMSS |