Datasheets
SPD36008 by:

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon,

Part Details for SPD36008 by Silicon Transistor Corporation

Overview of SPD36008 by Silicon Transistor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SPD36008

SPD36008 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPD36008 Part Data Attributes

SPD36008 Silicon Transistor Corporation
Buy Now Datasheet
Compare Parts:
SPD36008 Silicon Transistor Corporation Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon,
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON TRANSISTOR CORP
Package Description R-PSFM-T2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application ULTRA FAST SOFT RECOVERY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V
JESD-30 Code R-PSFM-T2
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPD36008 by Silicon Transistor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPD36008 by Silicon Transistor Corporation

Select Manufacturer
Which Manufacturer of SPD36008 would you like to use for your alert(s)?
  • Please alert me when SPD36008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPD36008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPD36008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPD36008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPD36008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPD36008 by Silicon Transistor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: