There are no models available for this part yet.
Overview of SPD30N03S2L-07 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SPD30N03S2L-07 by Rochester Electronics LLC
Part Data Attributes for SPD30N03S2L-07 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-252
|
Package Description
|
PLASTIC, TO-252, 3 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
|
Avalanche Energy Rating (Eas)
|
250 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
30 A
|
Drain-source On Resistance-Max
|
0.0098 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
120 A
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SPD30N03S2L-07
This table gives cross-reference parts and alternative options found for SPD30N03S2L-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD30N03S2L-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD30N03S2L-07 | Power Field-Effect Transistor, 30A I(D), 30V, 0.0098ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | SPD30N03S2L-07 vs SPD30N03S2L-07 |
Related Parts for SPD30N03S2L-07
-
SPD26N06S2L-35Power Field-Effect Transistors
-
SPC5777MK0MVU8RMicrocontrollers
-
SQ2309ES-T1-GE3Small Signal Field-Effect Transistors
-
SP813LEPPower Management Circuits
-
SP3222ECA-LLine Driver or Receivers
-
SN74LVC3G34YEARGates
-
SNJ54ABT853FKBus Driver/Transceivers
-
SQ24S10050-NS00Power Supply Modules
-
SPT4V0030PA4BPressure Sensors