Part Details for SPD16B3651DS by TT Electronics Resistors
Overview of SPD16B3651DS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD16B3651DS
SPD16B3651DS CAD Models
SPD16B3651DS Part Data Attributes
|
SPD16B3651DS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPD16B3651DS
TT Electronics Resistors
Array/Network Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | SPD-B | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SPD16B3651DS
This table gives cross-reference parts and alternative options found for SPD16B3651DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD16B3651DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD16B3651DSLF | Array/Network Resistor, Bussed, Thin Film, 0.1W, 3650ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 7525, | TT Electronics Resistors | SPD16B3651DS vs SPD16B3651DSLF |
SPD16B3651DS | RES NET,THIN FILM,3.65K OHMS,100WV,.5% +/-TOL,-100,100PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16B3651DS vs SPD16B3651DS |