Part Details for SPD16A3481DQ by TT electronics / BI Technologies
Overview of SPD16A3481DQ by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD16A3481DQ
SPD16A3481DQ CAD Models
SPD16A3481DQ Part Data Attributes
|
SPD16A3481DQ
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
SPD16A3481DQ
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | PRECISION | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 3480 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | SPD16A | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for SPD16A3481DQ
This table gives cross-reference parts and alternative options found for SPD16A3481DQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD16A3481DQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD16A3481CQ | RES NET,THIN FILM,3.48K OHMS,100WV,.25% +/-TOL,-25,25PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A3481DQ vs SPD16A3481CQ |
SPD16A3481GPLF | Array/Network Resistor, Isolated, Thin Film, 0.8W, 3480ohm, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 7525, P-DIP, ROHS COMPLIANT | TT Electronics Resistors | SPD16A3481DQ vs SPD16A3481GPLF |
SPD16A3481CPLF | Array/Network Resistor, Isolated, Thin Film, 0.1W, 3480ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 7525, | TT Electronics Resistors | SPD16A3481DQ vs SPD16A3481CPLF |
SPD16A3481FPLF | Array/Network Resistor, Isolated, Thin Film, 0.8W, 3480ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 7525, P-DIP, ROHS COMPLIANT | TT Electronics Resistors | SPD16A3481DQ vs SPD16A3481FPLF |
SPD16A3481FQ | Array/Network Resistor, Isolated, Thin Film, 0.8W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, P-DIP | TT Electronics Resistors | SPD16A3481DQ vs SPD16A3481FQ |
SPD16A3481DP | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP | TT electronics / BI Technologies | SPD16A3481DQ vs SPD16A3481DP |
SPD16A3481FQLF | Array/Network Resistor, Isolated, Thin Film, 0.8W, 3480ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 7525, P-DIP, ROHS COMPLIANT | TT Electronics Resistors | SPD16A3481DQ vs SPD16A3481FQLF |
SPD16A3481CPLF | RES NET,THIN FILM,3.48K OHMS,100WV,.25% +/-TOL,-50,50PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A3481DQ vs SPD16A3481CPLF |
SPD16A3481JQ | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP | TT electronics / BI Technologies | SPD16A3481DQ vs SPD16A3481JQ |
SPD16A3481GQLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD16A3481DQ vs SPD16A3481GQLF |