Part Details for SPD14N05 by Infineon Technologies AG
Overview of SPD14N05 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD14N05
SPD14N05 CAD Models
SPD14N05 Part Data Attributes
|
SPD14N05
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPD14N05
Infineon Technologies AG
Power Field-Effect Transistor, 13.5A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 52 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 13.5 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 54 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SPD14N05
This table gives cross-reference parts and alternative options found for SPD14N05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD14N05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD14N05LSM | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | SPD14N05 vs RFD14N05LSM |
RFD14N05LSM9A | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, 3 PIN | Rochester Electronics LLC | SPD14N05 vs RFD14N05LSM9A |
RFD14N05LSM9A | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, 3 PIN | Fairchild Semiconductor Corporation | SPD14N05 vs RFD14N05LSM9A |
RFD14N05LSM | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, 3 PIN | Rochester Electronics LLC | SPD14N05 vs RFD14N05LSM |
RFD14N05LSM9A | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | SPD14N05 vs RFD14N05LSM9A |
STD16NE06L | 16A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | STMicroelectronics | SPD14N05 vs STD16NE06L |
RFD14N05LSM9A | N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ, 2500-REEL | onsemi | SPD14N05 vs RFD14N05LSM9A |
RFD14N05LSM | N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ, 1800-TUBE | onsemi | SPD14N05 vs RFD14N05LSM |