Part Details for SPD14B3481CP by TT electronics / BI Technologies
Overview of SPD14B3481CP by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SPD14B3481CP
SPD14B3481CP CAD Models
SPD14B3481CP Part Data Attributes
|
SPD14B3481CP
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
SPD14B3481CP
TT electronics / BI Technologies
RES NET,THIN FILM,3.48K OHMS,100WV,.25% +/-TOL,-50,50PPM TC,7525 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Manufacturer Series | SPD-B | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SPD14B3481CP
This table gives cross-reference parts and alternative options found for SPD14B3481CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD14B3481CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD14B3481CP | Array/Network Resistor, | TT Electronics Resistors | SPD14B3481CP vs SPD14B3481CP |
SPD14B3481CPLF | Array/Network Resistor, Bussed, Thin Film, 0.1W, 3480ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 7525, | TT Electronics Resistors | SPD14B3481CP vs SPD14B3481CPLF |
SPD14B3481CPLF | RES NET,THIN FILM,3.48K OHMS,100WV,.25% +/-TOL,-50,50PPM TC,7525 CASE | TT electronics / BI Technologies | SPD14B3481CP vs SPD14B3481CPLF |