-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KR355WD7LF474MH01L | Murata Manufacturing Co Ltd | X7T (EIA) 1000Vdc 0.47μF±20% | |
KC355WD7LF474MH01K | Murata Manufacturing Co Ltd | X7T (EIA) 1000Vdc 0.47μF±20% | |
KR355WD7LF474MH01K | Murata Manufacturing Co Ltd | X7T (EIA) 1000Vdc 0.47μF±20% |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPD125R-474M-ND
|
DigiKey | FIXED IND 470UH 600MA 820MOHM SM Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6531 | Buy Now |
DISTI #
807-SPD125R-474M
|
Mouser Electronics | Power Inductors - SMD 470uH 20% .82ohm Shielded Choke SMT RoHS: Compliant | 0 |
|
$2.7600 / $3.0000 | Order Now |
|
Future Electronics | SPD125R Series 470 uH ±20 % 820 mΩ 600 mA Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPD125R-474M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SPD125R-474M
API Delevan
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.82 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |