Part Details for SPD08-100-RB-TR by 3M Interconnect
Overview of SPD08-100-RB-TR by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD08-100-RB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0960
|
Newark | Xf003826963 Spd08-100-Rb-Tr=Spd08/100/.76Umau/T&r |3M SPD08-100-RB-TR RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1100 | Buy Now |
DISTI #
3M12041CT-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.031 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2294 / $11.0400 | Buy Now |
DISTI #
7000107394
|
Avnet Americas | XF003826963 SPD08-100-RB-TR=SPD08/100/.76UMAU/T&R - Tape and Reel (Alt: 7000107394) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$8.2732 / $8.9978 | Buy Now |
DISTI #
517-SPD08-100-RB-TR
|
Mouser Electronics | Standard Card Edge Connectors SPD08, 100P, .76umAu RoHS: Compliant | 0 |
|
$8.9600 | Order Now |
DISTI #
MMM7000107394
|
Heilind Electronics | 7000107394 XF003826963 SPD08/100/.76UMAU/T&R | Americas - 0 in Stock |
|
$9.6425 | Buy Now |
Part Details for SPD08-100-RB-TR
SPD08-100-RB-TR CAD Models
SPD08-100-RB-TR Part Data Attributes
|
SPD08-100-RB-TR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
SPD08-100-RB-TR
3M Interconnect
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.276 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.882 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.03 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4036 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SPD08-100-RB-TR
This table gives cross-reference parts and alternative options found for SPD08-100-RB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD08-100-RB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-100-558-212 | Card Edge Connector | EDAC Inc | SPD08-100-RB-TR vs 396-100-558-212 |
A7D50RA29CM232M399 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | SPD08-100-RB-TR vs A7D50RA29CM232M399 |
396-100-521-201 | Card Edge Connector | EDAC Inc | SPD08-100-RB-TR vs 396-100-521-201 |
A7D50RA29EM399 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | SPD08-100-RB-TR vs A7D50RA29EM399 |
C6D50DS29E1 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | SPD08-100-RB-TR vs C6D50DS29E1 |
346-100-555-812 | Card Edge Connector | EDAC Inc | SPD08-100-RB-TR vs 346-100-555-812 |
346-100-560-807 | Card Edge Connector | EDAC Inc | SPD08-100-RB-TR vs 346-100-560-807 |
346-100-555-207 | Card Edge Connector | EDAC Inc | SPD08-100-RB-TR vs 346-100-555-207 |
396-100-522-812 | Card Edge Connector | EDAC Inc | SPD08-100-RB-TR vs 396-100-522-812 |
396-100-522-207 | Card Edge Connector | EDAC Inc | SPD08-100-RB-TR vs 396-100-522-207 |