-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0954
|
Newark | 3M High-Speed Card-Edge Connector, Spd08 Series, Spd08-040-Rb-Tr |3M SPD08-040-RB-TR RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7400 | Buy Now |
DISTI #
3937-SPD08-040-RB-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.031 Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$11.1300 | Buy Now |
DISTI #
3M12035CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.031 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5832 / $10.2300 | Buy Now |
DISTI #
7000107388
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 7000107388) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.6566 / $5.2638 | Buy Now |
DISTI #
517-SPD08-040-RB-TR
|
Mouser Electronics | Standard Card Edge Connectors SPD08, 40P, .76umAu RoHS: Compliant | 0 |
|
$5.2400 / $7.6000 | Order Now |
DISTI #
MMM7000107388
|
Heilind Electronics | 7000107388 XF003821196 SPD08/40/.76UMAU/T&R | Americas - 0 in Stock |
|
$5.6409 / $5.7291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPD08-040-RB-TR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
SPD08-040-RB-TR
3M Interconnect
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.276 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.811 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.03 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4036 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |