-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 3.2A I(D), 600V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-SPD03N60C3ATMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 3.2A TO252-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17260 In Stock |
|
$0.5238 / $1.9400 | Buy Now |
DISTI #
SPD03N60C3ATMA1
|
Avnet Americas | Trans MOSFET N-CH 600(Min)V 3.2A 3-Pin TO-252 T/R - Tape and Reel (Alt: SPD03N60C3ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3521 / $0.3698 | Buy Now |
DISTI #
726-SPD03N60C3ATMA1
|
Mouser Electronics | MOSFETs LOW POWER_LEGACY RoHS: Compliant | 2430 |
|
$0.5230 / $1.4100 | Buy Now |
DISTI #
V79:2366_29214560
|
Arrow Electronics | Trans MOSFET N-CH 600V 3.2A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 17500 |
|
$0.4679 / $0.9982 | Buy Now |
DISTI #
E02:0323_07557582
|
Arrow Electronics | Trans MOSFET N-CH 600V 3.2A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2436 | Europe - 12500 |
|
$0.4571 / $0.4625 | Buy Now |
DISTI #
V36:1790_06384092
|
Arrow Electronics | Trans MOSFET N-CH 600V 3.2A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2418 | Americas - 12500 |
|
$0.5114 / $0.5192 | Buy Now |
|
Future Electronics | N-Channel 600 V 3.2 A 38 W SMT Power Transistor MOSFET - PG-TO-252-3-1 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 2500Reel |
|
$0.4650 / $0.4950 | Buy Now |
|
Future Electronics | N-Channel 600 V 3.2 A 38 W SMT Power Transistor MOSFET - PG-TO-252-3-1 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4650 / $0.4950 | Buy Now |
DISTI #
81412484
|
Verical | Trans MOSFET N-CH 600V 3.2A 3-Pin(2+Tab) DPAK T/R Min Qty: 14 Package Multiple: 1 Date Code: 2232 | Americas - 17500 |
|
$0.4679 / $0.8277 | Buy Now |
DISTI #
84955530
|
Verical | Trans MOSFET N-CH 600V 3.2A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2436 | Americas - 12500 |
|
$0.4661 / $0.4715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPD03N60C3ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPD03N60C3ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 3.2A I(D), 600V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-252, DPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 9.6 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SPD03N60C3ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD03N60C3ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD03N60C3BTMA1 | Power Field-Effect Transistor, 3.2A I(D), 600V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | SPD03N60C3ATMA1 vs SPD03N60C3BTMA1 |