Part Details for SPCF23PC-RA by SPC Multicomp
Overview of SPCF23PC-RA by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPCF23PC-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89N1549
|
Newark | Rf/Coaxial, F Jack, R/A, 75 Ohm, Solder, Connector Type:F Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:4Ghz Rohs Compliant: Yes |Multicomp Pro SPCF23PC-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$0.9190 | Buy Now |
DISTI #
60900627
|
Verical | Conn Type F Solder RA Thru-Hole F Tin Min Qty: 55 Package Multiple: 1 | Americas - 123 |
|
$1.5007 / $1.5709 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for SPCF23PC-RA
SPCF23PC-RA CAD Models
SPCF23PC-RA Part Data Attributes
|
SPCF23PC-RA
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPCF23PC-RA
SPC Multicomp
RF F Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.532 inch | |
Body Depth | 1.27 inch | |
Body Length | 0.374 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYPROPYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |