Part Details for SPC5777CSK3MMO3R by NXP Semiconductors
Overview of SPC5777CSK3MMO3R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5777CSK3MMO3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4053
|
Newark | Power Arch Cores, 8Mb Flash, 264Mhz/ Reel Rohs Compliant: Yes |Nxp SPC5777CSK3MMO3R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2500 | Buy Now |
DISTI #
SPC5777CSK3MMO3R-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 416MAPBGA Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$44.2915 | Buy Now |
DISTI #
SPC5777CSK3MMO3R
|
Avnet Americas | SPC5777CSK3MMO3/BGA516/REEL 13 - Tape and Reel (Alt: SPC5777CSK3MMO3R) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$39.2852 / $40.9324 | Buy Now |
DISTI #
841-SPC5777CSK3MMO3R
|
Mouser Electronics | 32-bit Microcontrollers - MCU Power Arch cores, 8MB Flash, 264MHz | 0 |
|
$43.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$50.7900 | Buy Now |
DISTI #
SPC5777CSK3MMO3R
|
EBV Elektronik | SPC5777CSK3MMO3/BGA516/REEL 13 (Alt: SPC5777CSK3MMO3R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5777CSK3MMO3R
SPC5777CSK3MMO3R CAD Models
SPC5777CSK3MMO3R Part Data Attributes
|
SPC5777CSK3MMO3R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5777CSK3MMO3R
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA516
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-516 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES @ 1.2V TO 1.38V WHEN LVD/HVD DISABLED, 70-CH QADC AND 16-BIT SDADC AVAILABLE. | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B516 | |
Length | 27 mm | |
Number of Terminals | 516 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
RAM (bytes) | 524288 | |
ROM (words) | 8388608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.02 mm | |
Speed | 264 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC5777CSK3MMO3R
This table gives cross-reference parts and alternative options found for SPC5777CSK3MMO3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5777CSK3MMO3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC5777CSK3MMO3 | NXP Semiconductors | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA516 | SPC5777CSK3MMO3R vs SPC5777CSK3MMO3 |